
R507-242-000 | |
|---|---|
DigiKey Part Number | R507-242-000-ND |
Manufacturer | |
Manufacturer Product Number | R507-242-000 |
Description | PANEL INTERNAL 2MM ZINC PLATED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal Panel, Inner Gray |
Datasheet | Datasheet |
EDA/CAD Models | R507-242-000 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products R100, R101, R102 Series |
Series | Color Gray |
Packaging Bulk | Material Metal |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $592.93000 | $592.93 |
| 5 | $500.24600 | $2,501.23 |
| 10 | $465.23000 | $4,652.30 |
| 25 | $422.89760 | $10,572.44 |
| 50 | $416.62620 | $20,831.31 |



