
R101-242-000 | |
|---|---|
DigiKey Part Number | R101-242-000-ND |
Manufacturer | |
Manufacturer Product Number | R101-242-000 |
Description | BOX ALUM GRAY 14.17"L X 9.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 14.173" L x 9.449" W (360.00mm x 240.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 14.173" L x 9.449" W (360.00mm x 240.00mm) | Weight 9 lbs (4.1 kg) |
Height 4.724" (120.00mm) | Base Product Number |
Area (L x W) 134in² (865cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,485.30000 | $5,485.30 |



