
PJP94 | |
---|---|
DigiKey Part Number | PJP94-ND |
Manufacturer | |
Manufacturer Product Number | PJP94 |
Description | PANEL INNER STL 6.25X3.13" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 6.250" L x 3.130" W (158.75mm x 79.50mm) White |
Datasheet | Datasheet |
EDA/CAD Models | PJP94 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PJ Series | |
Size / Dimension | 6.250" L x 3.130" W (158.75mm x 79.50mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.27000 | $211.27 |