
PJ944P223 | |
---|---|
DigiKey Part Number | PJ944P223-ND |
Manufacturer | |
Manufacturer Product Number | PJ944P223 |
Description | BOX FIBERGLASS 8.99"L X 3.93"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 8.990" L x 3.930" W (228.35mm x 99.82mm) X 3.880" (98.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ944P223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.990" L x 3.930" W (228.35mm x 99.82mm) | |
Height | 3.880" (98.55mm) | |
Area (L x W) | 35.3in² (228cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Pushbutton Holes - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $780.37000 | $780.37 |
5 | $667.11000 | $3,335.55 |
10 | $623.52700 | $6,235.27 |
25 | $611.00040 | $15,275.01 |