


PHC50AGA | |
|---|---|
DigiKey Part Number | HM5591-ND |
Manufacturer | |
Manufacturer Product Number | PHC50AGA |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 600V Primary 24V Secondary 2.08A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 600V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.08A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 63.50mm W | |
Height - Seated (Max) | 66.80mm | |
Voltage - Isolation | - | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $359.06000 | $359.06 |
| 10 | $322.97100 | $3,229.71 |
| 25 | $309.51400 | $7,737.85 |
| 50 | $299.67320 | $14,983.66 |
| 100 | $290.11950 | $29,011.95 |
| 250 | $277.92160 | $69,480.40 |


