
| PF43000T3RLG230 | |
|---|---|
| DigiKey Part Number | 164-PF43000T3RLG230-ND | 
| Manufacturer | |
| Manufacturer Product Number | PF43000T3RLG230 | 
| Description | Tools/Equipment/Hardware | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | Rack Fan, AC, Square, 155 CFM 9.92" L x 9.92" W x 4.69" H (252.0mm x 252.0mm x 119.0mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hammond Manufacturing | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Fan | |
| Voltage - Input | 230VAC | |
| Specifications | Fan, AC, Square, 155 CFM | |
| Size / Dimension | 9.92" L x 9.92" W x 4.69" H (252.0mm x 252.0mm x 119.0mm) | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3,293.99000 | $3,293.99 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China