


PF22000T12LG230 | |
|---|---|
DigiKey Part Number | PF22000T12LG230-ND |
Manufacturer | |
Manufacturer Product Number | PF22000T12LG230 |
Description | FAN EXHAUST 230V 18W LT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 28 CFM 5.71" L x 5.71" W x 2.95" H (145.0mm x 145.0mm x 75.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PF22000T12LG230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 28 CFM | |
Size / Dimension | 5.71" L x 5.71" W x 2.95" H (145.0mm x 145.0mm x 75.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,176.77000 | $2,176.77 |
| 10 | $1,750.82200 | $17,508.22 |
| 25 | $1,720.72880 | $43,018.22 |





