
PBPS19007LG2 | |
|---|---|
DigiKey Part Number | PBPS19007LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19007LG2 |
Description | PANEL 19X6.970X0.072" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 6.970" W x 0.072" H (482.60mm x 177.04mm x 1.83mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19007LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 6.970" W x 0.072" H (482.60mm x 177.04mm x 1.83mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.64000 | $222.64 |
| 5 | $187.46600 | $937.33 |
| 10 | $174.23000 | $1,742.30 |
| 25 | $158.24400 | $3,956.10 |
| 50 | $147.19280 | $7,359.64 |
| 100 | $136.95950 | $13,695.95 |
| 250 | $136.80576 | $34,201.44 |




