
PBPS19007GY2 | |
|---|---|
DigiKey Part Number | PBPS19007GY2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19007GY2 |
Description | PANEL 19X6.970X0.072" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 6.970" W x 0.072" H (482.60mm x 177.04mm x 1.83mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19007GY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 6.970" W x 0.072" H (482.60mm x 177.04mm x 1.83mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.62000 | $205.62 |
| 5 | $175.80800 | $879.04 |
| 10 | $164.32300 | $1,643.23 |
| 25 | $150.28240 | $3,757.06 |
| 50 | $140.46600 | $7,023.30 |
| 100 | $136.80580 | $13,680.58 |




