PBPA19010UNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19010UNF

DigiKey Part Number
HM813-ND
Manufacturer
Manufacturer Product Number
PBPA19010UNF
Description
PANEL FRONT 19X10.5X0.13" NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 10.470" W x 0.125" H (482.60mm x 265.94mm x 3.18mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
PBPA19010UNF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 10.470" W x 0.125" H (482.60mm x 265.94mm x 3.18mm)
Features
Surface Shield
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$421.22000$421.22
5$360.11600$1,800.58
10$336.58700$3,365.87
25$307.83000$7,695.75
50$305.94380$15,297.19
Manufacturers Standard Package