
PBPA19008GY2 | |
|---|---|
DigiKey Part Number  | PBPA19008GY2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PBPA19008GY2  | 
Description  | PANEL FRONT 19X8.7X0.13" GRAY  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Metal, Aluminum Panel, Front 19.000" L x 8.720" W x 0.125" H (482.60mm x 221.49mm x 3.18mm) Gray  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PBPA19008GY2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hammond Manufacturing  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Panel, Front  | |
Size / Dimension  | 19.000" L x 8.720" W x 0.125" H (482.60mm x 221.49mm x 3.18mm)  | |
Features  | -  | |
Color  | Gray  | |
Material  | Metal, Aluminum  | |
For Use With/Related Products  | 19" Panel Width Racks  | |
Ventilation  | Non-Vented  | |
Shipping Info  | Shipped from DigiKey  | |
Weight  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $361.99000 | $361.99 | 
| 5 | $309.42000 | $1,547.10 | 
| 10 | $289.21100 | $2,892.11 | 
| 25 | $264.49840 | $6,612.46 | 
| 50 | $258.01260 | $12,900.63 | 




