PBAS19003LG2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBAS19003LG2

DigiKey Part Number
PBAS19003LG2-ND
Manufacturer
Manufacturer Product Number
PBAS19003LG2
Description
RACK ADAPTS 19 TO 24" LT GRAY 2U
Customer Reference
Detailed Description
Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space
Datasheet
 Datasheet
EDA/CAD Models
PBAS19003LG2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Bracket
Features
Adapt 19" Equipment to 23" or 24" Space
For Use With/Related Products
Open and Enclosed Cabinet Racks
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Color
MOUNTING BRACKET ADAPT 19-23" 2U
In-Stock: 0
Unit Price: $279.06000
RACK ADAPTS 19 TO 24" BEIGE 2U
In-Stock: 0
Unit Price: