PBAS19003CG2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBAS19003CG2

DigiKey Part Number
PBAS19003CG2-ND
Manufacturer
Manufacturer Product Number
PBAS19003CG2
Description
RACK ADAPTS 19 TO 24" BEIGE 2U
Customer Reference
Detailed Description
Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Mounting Bracket
Features
Adapt 19" Equipment to 23" or 24" Space
For Use With/Related Products
Open and Enclosed Cabinet Racks
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
MOUNTING BRACKET ADAPT 19-23" 2U
In-Stock: 0
Unit Price: $279.06000
RACK ADAPTS 19 TO 24" LT GRAY 2U
In-Stock: 0
Unit Price: