N1J14126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1J14126

DigiKey Part Number
N1J14126-ND
Manufacturer
Manufacturer Product Number
N1J14126
Description
BOX STEEL GRAY 14"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
N1J14126 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
14.000" L x 12.000" W (355.60mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
168in² (1084cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
16 lbs (7.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,138.37000$1,138.37
5$973.10200$4,865.51
10$933.68900$9,336.89
Manufacturers Standard Package