
N1J10106 | |
|---|---|
DigiKey Part Number | N1J10106-ND |
Manufacturer | |
Manufacturer Product Number | N1J10106 |
Description | BOX STEEL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 10.000" W (254.00mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1J10106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $873.04000 | $873.04 |
| 5 | $746.29000 | $3,731.45 |
| 10 | $697.52700 | $6,975.27 |
| 25 | $693.57360 | $17,339.34 |



