Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1A20249

DigiKey Part Number
N1A20249-ND
Manufacturer
Manufacturer Product Number
N1A20249
Description
BOX STEEL GRAY 24"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 9.000" (228.60mm)
Datasheet
 Datasheet
EDA/CAD Models
N1A20249 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 20.000" W (609.60mm x 508.00mm)
Height
9.000" (228.60mm)
Area (L x W)
480in² (3097cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
55 lbs (24.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,530.20000$2,530.20
5$2,291.62400$11,458.12
Manufacturers Standard Package