
N1A16129 | |
|---|---|
DigiKey Part Number | N1A16129-ND |
Manufacturer | |
Manufacturer Product Number | N1A16129 |
Description | BOX STEEL GRAY 16"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 12.000" W (406.40mm x 304.80mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1A16129 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 12.000" W (406.40mm x 304.80mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 192in² (1239cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 27 lbs (12.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,686.53000 | $1,686.53 |
| 5 | $1,453.02800 | $7,265.14 |



