
N1A16127 | |
|---|---|
DigiKey Part Number | N1A16127-ND |
Manufacturer | |
Manufacturer Product Number | N1A16127 |
Description | BOX STEEL GRAY 16"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 12.000" W (406.40mm x 304.80mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1A16127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 12.000" W (406.40mm x 304.80mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 192in² (1239cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 25 lbs (11.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,578.02000 | $1,578.02 |



