Image for GP063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP063

DigiKey Part Number
GP063-ND
Manufacturer
Manufacturer Product Number
GP063
Description
PANEL KIT 6.310X2.750" BEIGE
Customer Reference
Detailed Description
Metal, Steel Panel Kit 6.310" L x 2.750" W (160.27mm x 69.85mm) Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel Kit
Size / Dimension
6.310" L x 2.750" W (160.27mm x 69.85mm)
Features
Cable Entry Systems
Color
Beige
Material
Metal, Steel
For Use With/Related Products
Enclosures
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
PANEL KIT 6.310X2.750" GRAY
In-Stock: 1
Unit Price: $470.68000