
GP063GY | |
|---|---|
DigiKey Part Number | GP063GY-ND |
Manufacturer | |
Manufacturer Product Number | GP063GY |
Description | PANEL KIT 6.310X2.750" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel Kit 6.310" L x 2.750" W (160.27mm x 69.85mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | GP063GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel Kit | |
Size / Dimension | 6.310" L x 2.750" W (160.27mm x 69.85mm) | |
Features | Cable Entry Systems | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $461.47000 | $461.47 |

