Metal, Steel Panel, Inner 40.200" L x 34.200" W (1021.08mm x 868.68mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG4236

DigiKey Part Number
EPG4236-ND
Manufacturer
Manufacturer Product Number
EPG4236
Description
PANEL STEEL 40.2 X 34.2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 40.200" L x 34.200" W (1021.08mm x 868.68mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
EPG4236 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
Eclipse Series
Size / Dimension
40.200" L x 34.200" W (1021.08mm x 868.68mm)
Color
Unpainted
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,901.30000$1,901.30
Manufacturers Standard Package