
EN4SD423612SSR | |
|---|---|
DigiKey Part Number | EN4SD423612SSR-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD423612SSR |
Description | BOX S STL NATURAL 42"L X 36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 42.000" L x 36.000" W (1066.80mm x 914.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD423612SSR Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 42.000" L x 36.000" W (1066.80mm x 914.40mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 12.000" (304.80mm) | Weight 122 lbs (55.3 kg) |
Area (L x W) 1512in² (9755cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23,436.21000 | $23,436.21 |



