
DNRR1977LDK | |
|---|---|
DigiKey Part Number | DNRR1977LDK-ND |
Manufacturer | |
Manufacturer Product Number | DNRR1977LDK |
Description | RACK STEEL 19.8X20X80.1 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 19.810" L x 20.000" W x 80.120" H (503.17mm x 508.00mm x 2035.05mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNRR1977LDK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 44U | |
Dimensions - Panel | 3.000" L x 17.820" W x 77.120" H (76.20mm x 452.63mm x 1958.85mm) | |
Dimensions - Overall | 19.810" L x 20.000" W x 80.120" H (503.17mm x 508.00mm x 2035.05mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 45 lbs (20.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,355.36000 | $2,355.36 |
| 5 | $2,114.58600 | $10,572.93 |


