
DNRR1970LDK | |
---|---|
DigiKey Part Number | DNRR1970LDK-ND |
Manufacturer | |
Manufacturer Product Number | DNRR1970LDK |
Description | RACK STEEL 19.8X20X73.1 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 19.810" L x 20.000" W x 73.120" H (503.17mm x 508.00mm x 2009.65mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNRR1970LDK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 40U | |
Dimensions - Panel | 3.000" L x 17.820" W x 70.120" H (76.20mm x 452.63mm x 1781.05mm) | |
Dimensions - Overall | 19.810" L x 20.000" W x 73.120" H (503.17mm x 508.00mm x 2009.65mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 42 lbs (19.1 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,257.91000 | $2,257.91 |
5 | $2,016.20800 | $10,081.04 |