CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
CS644
CS644

CS644

DigiKey Part Number
HM5318-ND
Manufacturer
Manufacturer Product Number
CS644
Description
BOX STEEL GRAY 6"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CS644 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
4.000" (101.60mm)
Area (L x W)
24.0in² (155cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 162
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$139.09000$139.09
5$118.91200$594.56
10$111.14400$1,111.44
25$101.64560$2,541.14
50$95.00620$4,750.31
100$88.79950$8,879.95
250$88.06296$22,015.74
Manufacturers Standard Package