
C2T1936VCEBK1 | |
|---|---|
DigiKey Part Number | HM5269-ND |
Manufacturer | |
Manufacturer Product Number | C2T1936VCEBK1 |
Description | PANEL 28.250X20X0.070" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C2T1936VCEBK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm) | |
Features | Cable Entry Systems | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,008.80000 | $1,008.80 |
| 5 | $862.35400 | $4,311.77 |
| 10 | $815.85000 | $8,158.50 |


