
C2DF1978PBK1 | |
---|---|
DigiKey Part Number | C2DF1978PBK1-ND |
Manufacturer | |
Manufacturer Product Number | C2DF1978PBK1 |
Description | DOOR PLEXI 78.75X19.33" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plexiglas Door, Front or Rear 78.750" L x 19.330" W (2000.25mm x 490.98mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 78.750" L x 19.330" W (2000.25mm x 490.98mm) | |
Features | Locks | |
Color | Black | |
Material | Plexiglas | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 34 lbs (15.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,755.40000 | $4,755.40 |
5 | $4,651.53200 | $23,257.66 |