
BRS2P2324BK | |
---|---|
DigiKey Part Number | HM5905-ND |
Manufacturer | |
Manufacturer Product Number | BRS2P2324BK |
Description | 3U 23W 24D BATTERY SHELF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,263.76000 | $1,263.76 |
5 | $1,080.30400 | $5,401.52 |
10 | $1,049.98200 | $10,499.82 |