
BRS2P1924BK | |
---|---|
DigiKey Part Number | HM5903-ND |
Manufacturer | |
Manufacturer Product Number | BRS2P1924BK |
Description | 3U 19W 24D BATTERY SHELF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,203.08000 | $1,203.08 |
5 | $1,028.42800 | $5,142.14 |
10 | $993.53100 | $9,935.31 |