
AP2420PP | |
|---|---|
DigiKey Part Number | AP2420PP-ND |
Manufacturer | |
Manufacturer Product Number | AP2420PP |
Description | PANEL 21X18.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 21.000" L x 18.500" W (533.40mm x 469.90mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | AP2420PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 21.000" L x 18.500" W (533.40mm x 469.90mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | N1A Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.16000 | $397.16 |



