


290KX | |
---|---|
DigiKey Part Number | HM5042-ND |
Manufacturer | |
Manufacturer Product Number | 290KX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V, 240V Primary 330V, 41V, 6.57V Secondary 100mA, 100mA, 2.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 330V, 41V, 6.57V | |
Current - Output (Max) | 100mA, 100mA, 2.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 96.01mm L x 102.87mm W | |
Height - Seated (Max) | 81.86mm | |
Voltage - Isolation | - | |
Weight | 7.3 lbs (3.3 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,627.17000 | $1,627.17 |
10 | $1,460.85200 | $14,608.52 |
25 | $1,399.20040 | $34,980.01 |
50 | $1,381.09020 | $69,054.51 |