290HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
290HX
What are Transformers? How Do They Work? - Another Teaching Moment

290HX

DigiKey Part Number
HM2150-ND
Manufacturer
Manufacturer Product Number
290HX
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core Power Transformer 120V, 220V, 240V Primary 356V, 100V, 6.39V Secondary 420mA, 50mA, 7A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V, 220V, 240V
Voltage - Secondary (Full Load)
356V, 100V, 6.39V
Current - Output (Max)
420mA, 50mA, 7A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Triple
Center Tap
Yes
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
95.25mm L x 108.46mm W
Height - Seated (Max)
115.06mm
Voltage - Isolation
-
Weight
9 lbs (4.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,396.61000$1,396.61
10$1,254.05800$12,540.58
25$1,201.18720$30,029.68
50$1,165.44960$58,272.48
Manufacturers Standard Package