


266J6 | |
|---|---|
DigiKey Part Number | HM4954-ND |
Manufacturer | |
Manufacturer Product Number | 266J6 |
Description | PWR XFMR LAMINATED 6.3VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6.3VA Power Transformer 117V, 234V Primary Parallel 3.15V, Series 6.3V Secondary Parallel 2A, Series 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 3.15V, Series 6.3V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6.3VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 40.64mm W | |
Height - Seated (Max) | 42.67mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.30000 | $289.30 |
| 10 | $260.33800 | $2,603.38 |
| 25 | $249.51960 | $6,237.99 |
| 50 | $241.60580 | $12,080.29 |
| 100 | $233.91970 | $23,391.97 |
| 250 | $224.10028 | $56,025.07 |


