Laminated Core Power Transformer 115V Primary Secondary 1.1A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core Power Transformer 115V Primary Secondary 1.1A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

261D6

DigiKey Part Number
HM4908-ND
Manufacturer
Manufacturer Product Number
261D6
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core Power Transformer 115V Primary Secondary 1.1A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Current - Output (Max)
1.1A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$372.44000$372.44
10$335.00400$3,350.04
25$321.04360$8,026.09
50$310.83240$15,541.62
100$300.91810$30,091.81
250$288.26136$72,065.34
Manufacturers Standard Package