240MG1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240MG1000
240MG1000

240MG1000

DigiKey Part Number
164-240MG1000-ND
Manufacturer
Manufacturer Product Number
240MG1000
Description
XFRMR MED GRADE ISOL 1000VA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Isolation, Medical Grade
Voltage - Primary
240V
Voltage - Secondary
240V
Power - Max
1000VA
1st Connector
NEMA 5-15P
2nd Connector
NEMA 6-15R
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,964.58000$3,964.58
10$3,719.55000$37,195.50
Manufacturers Standard Package