




229E20 | |
|---|---|
DigiKey Part Number | HM4886-ND |
Manufacturer | |
Manufacturer Product Number | 229E20 |
Description | PWR XFMR SEMI-TORO 2VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 250mA, Series 125mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 250mA, Series 125mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.62mm L x 47.75mm W | |
Height - Seated (Max) | 16.51mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.73000 | $105.73 |

