
20P1814 | |
|---|---|
DigiKey Part Number | 20P1814-ND |
Manufacturer | |
Manufacturer Product Number | 20P1814 |
Description | PANEL INNER 18X14" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 18.000" L x 14.000" W (457.20mm x 355.60mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 20P1814 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1420 Series | |
Size / Dimension | 18.000" L x 14.000" W (457.20mm x 355.60mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $451.41000 | $451.41 |


