


166G9 | |
|---|---|
DigiKey Part Number | HM511-ND |
Manufacturer | |
Manufacturer Product Number | 166G9 |
Description | PWR XFMR LAMINATED 4.5VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.5VA Power Transformer 115V Primary 9V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 4.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 60.45mm L x 35.05mm W | |
Height - Seated (Max) | 35.05mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.94000 | $204.94 |
| 10 | $184.50400 | $1,845.04 |
| 25 | $176.86960 | $4,421.74 |
| 50 | $171.28440 | $8,564.22 |
| 100 | $165.85410 | $16,585.41 |
| 250 | $158.91516 | $39,728.79 |
| 500 | $153.84320 | $76,921.60 |


