



166G6B | |
---|---|
DigiKey Part Number | HM4402-ND |
Manufacturer | |
Manufacturer Product Number | 166G6B |
Description | PWR XFMR LAMINATED 3.78VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3.78VA Power Transformer 117V Primary 6.3V Secondary 600mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 600mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 3.78VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 60.45mm L x 35.05mm W | |
Height - Seated (Max) | 35.05mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.70000 | $109.70 |
10 | $98.86000 | $988.60 |
25 | $94.81400 | $2,370.35 |
50 | $91.84500 | $4,592.25 |
100 | $88.95550 | $8,895.55 |
250 | $85.26008 | $21,315.02 |
500 | $82.55570 | $41,277.85 |
1,000 | $79.92973 | $79,929.73 |