Box ABS Translucent - Blue Split Sides and End Panel(s) 5.520" L x 2.610" W (140.21mm x 66.29mm) X 1.100" (27.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593XALTBU

DigiKey Part Number
164-1593XALTBU-ND
Manufacturer
Manufacturer Product Number
1593XALTBU
Description
BOX PLAS TRN BLU 5.52"L X 2.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Blue Split Sides and End Panel(s) 5.520" L x 2.610" W (140.21mm x 66.29mm) X 1.100" (27.94mm)
Datasheet
 Datasheet
EDA/CAD Models
1593XALTBU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
14.4in² (93cm²)
Mfr
Design
Split Sides and End Panel(s)
Series
Material
Packaging
Bag
Color
Translucent - Blue
Part Status
Active
Thickness
0.100" (2.54mm)
Container Type
Box
Ratings
Size / Dimension
5.520" L x 2.610" W (140.21mm x 66.29mm)
Material Flammability Rating
UL94 HB
Height
1.100" (27.94mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$123.57000$123.57
5$103.90400$519.52
10$96.52900$965.29
25$87.61800$2,190.45
50$81.46840$4,073.42
100$75.77670$7,577.67
250$69.98140$17,495.35
Manufacturers Standard Package
Alternate Color
BOX PLASTIC BLK 5.52"L X 2.61"W
In-Stock: 1
Unit Price: $105.73000
BOX PLASTIC GRAY 5.52"L X 2.61"W
In-Stock: 0
Unit Price: $94.38000