
1593XALBK | |
|---|---|
DigiKey Part Number | 164-1593XALBK-ND |
Manufacturer | |
Manufacturer Product Number | 1593XALBK |
Description | BOX PLASTIC BLK 5.52"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 5.520" L x 2.610" W (140.21mm x 66.29mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593XALBK Models |
Category | Area (L x W) 14.4in² (93cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Box | Ratings |
Size / Dimension 5.520" L x 2.610" W (140.21mm x 66.29mm) | Material Flammability Rating UL94 HB |
Height 1.100" (27.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.73000 | $105.73 |
| 5 | $88.90800 | $444.54 |
| 10 | $82.57700 | $825.77 |
| 25 | $74.94720 | $1,873.68 |
| 50 | $69.67880 | $3,483.94 |
| 100 | $64.80430 | $6,480.43 |
| 250 | $58.91100 | $14,727.75 |
| 500 | $58.61600 | $29,308.00 |







