1593DALTBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593DALTBU

DigiKey Part Number
164-1593DALTBU-ND
Manufacturer
Manufacturer Product Number
1593DALTBU
Description
BOX PLAS TRN BLU 4.49"L X 1.41"W
Customer Reference
Detailed Description
Box ABS Translucent - Blue Split Sides and End Panel(s) 4.490" L x 1.410" W (114.05mm x 35.81mm) X 1.020" (25.91mm)
Datasheet
 Datasheet
EDA/CAD Models
1593DALTBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.490" L x 1.410" W (114.05mm x 35.81mm)
Height
1.020" (25.91mm)
Area (L x W)
6.32in² (40.8cm²)
Design
Split Sides and End Panel(s)
Material
Color
Translucent - Blue
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 38
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
BOX PLASTIC BLK 4.49"L X 1.41"W
In-Stock: 2
Unit Price: $78.24000
BOX PLASTIC GRAY 4.49"L X 1.41"W
In-Stock: 1
Unit Price: $78.24000