
1591USFLBK | |
|---|---|
DigiKey Part Number | HM3970-ND |
Manufacturer | |
Manufacturer Product Number | 1591USFLBK |
Description | BOX PLASTIC BLK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.322" (58.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591USFLBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.322" (58.98mm) | Base Product Number |
Area (L x W) 22.3in² (144cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.65000 | $86.65 |
| 5 | $72.82600 | $364.13 |
| 10 | $67.63800 | $676.38 |
| 25 | $61.37200 | $1,534.30 |
| 50 | $57.05060 | $2,852.53 |
| 100 | $53.05250 | $5,305.25 |
| 250 | $48.22040 | $12,055.10 |
| 500 | $46.72442 | $23,362.21 |







