Box ABS Black Cover Included 3.339" L x 2.205" W (84.80mm x 56.00mm) X 1.023" (25.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 3.339" L x 2.205" W (84.80mm x 56.00mm) X 1.023" (25.98mm)
1591MSFLBK
1591MSFLBK

1591MSFLBK

DigiKey Part Number
HM2016-ND
Manufacturer
Manufacturer Product Number
1591MSFLBK
Description
BOX PLASTIC BLK 3.34"L X 2.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 3.339" L x 2.205" W (84.80mm x 56.00mm) X 1.023" (25.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1591MSFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.339" L x 2.205" W (84.80mm x 56.00mm)
Height
1.023" (25.98mm)
Area (L x W)
7.36in² (47.5cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.113 lb (51.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.08000$49.08
5$41.17400$205.87
10$38.20500$382.05
25$34.64880$866.22
50$32.19540$1,609.77
100$29.92710$2,992.71
250$27.18816$6,797.04
500$25.29394$12,646.97
1,000$24.41457$24,414.57
Manufacturers Standard Package