



1591CF2SGY | |
|---|---|
DigiKey Part Number | HM3878-ND |
Manufacturer | |
Manufacturer Product Number | 1591CF2SGY |
Description | BOX PLASTIC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.626" (41.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591CF2SGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 2.559" W (120.00mm x 65.00mm) | Shipping Info Shipped from DigiKey |
Height 1.626" (41.30mm) | Weight 0.18 lb (81.65 g) |
Area (L x W) 12.1in² (78cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.94000 | $89.94 |
| 5 | $75.57200 | $377.86 |
| 10 | $70.17900 | $701.79 |
| 25 | $63.68040 | $1,592.01 |
| 50 | $59.19800 | $2,959.90 |
| 100 | $55.05120 | $5,505.12 |
| 250 | $50.03804 | $12,509.51 |
| 500 | $48.72390 | $24,361.95 |







