
1591CF2GY | |
---|---|
DigiKey Part Number | HM3876-ND |
Manufacturer | |
Manufacturer Product Number | 1591CF2GY |
Description | BOX PLASTIC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.626" (41.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591CF2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.626" (41.30mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.18 lb (81.65 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.54000 | $98.54 |
5 | $84.24600 | $421.23 |
10 | $78.74700 | $787.47 |
25 | $72.02000 | $1,800.50 |
50 | $67.31640 | $3,365.82 |
100 | $62.91880 | $6,291.88 |
250 | $59.78472 | $14,946.18 |
