



1591CF2BK | |
|---|---|
DigiKey Part Number | HM3875-ND |
Manufacturer | |
Manufacturer Product Number | 1591CF2BK |
Description | BOX PLASTIC BLK 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.626" (41.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591CF2BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.079" (2.01mm) |
Packaging Bag | Features Card Guides, Flame Retardant, Mounting Flange |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.724" L x 2.559" W (120.00mm x 65.00mm) | Shipping Info Shipped from DigiKey |
Height 1.626" (41.30mm) | Weight 0.23 lb (104.33 g) |
Area (L x W) 12.1in² (78cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.76000 | $109.76 |
| 5 | $92.26200 | $461.31 |
| 10 | $85.70100 | $857.01 |
| 25 | $77.78520 | $1,944.63 |
| 50 | $72.31960 | $3,615.98 |
| 100 | $67.26260 | $6,726.26 |
| 250 | $61.14724 | $15,286.81 |
| 500 | $61.14166 | $30,570.83 |







