Box ABS Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm)
1591ASFLBK
1591ASFLBK

1591ASFLBK

DigiKey Part Number
HM1996-ND
Manufacturer
Manufacturer Product Number
1591ASFLBK
Description
BOX PLASTIC BLK 3.94"L X 1.97"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm)
Datasheet
 Datasheet
EDA/CAD Models
1591ASFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.937" L x 1.969" W (100.00mm x 50.00mm)
Height
0.977" (24.82mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.1 lb (45.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Factory Stock: 772
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.08000$49.08
5$41.17400$205.87
10$38.20500$382.05
25$34.64880$866.22
50$32.19540$1,609.77
100$29.92710$2,992.71
250$27.18816$6,797.04
500$25.29394$12,646.97
1,000$24.41457$24,414.57
Manufacturers Standard Package