
1590WB3F | |
---|---|
DigiKey Part Number | 164-1590WB3F-ND |
Manufacturer | |
Manufacturer Product Number | 1590WB3F |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WB3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.567" L x 3.031" W (116.00mm x 77.00mm) | |
Height | 1.480" (37.59mm) | |
Area (L x W) | 13.7in² (89cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $210.20000 | $210.20 |
5 | $194.81400 | $974.07 |
10 | $188.54100 | $1,885.41 |
25 | $180.56320 | $4,514.08 |