
1447SN4SSG8LP | |
|---|---|
DigiKey Part Number | 164-1447SN4SSG8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1447SN4SSG8LP |
Description | BOX S STL NATURAL 28.38"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door 28.380" L x 8.000" W (720.85mm x 203.20mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 28.380" L x 8.000" W (720.85mm x 203.20mm) | |
Height | 36.000" (914.40mm) | |
Area (L x W) | 227in² (1465cm²) | |
Design | Hinged Door | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17,689.91000 | $17,689.91 |

